LSIC1MO170E0750

IXYS
576-LSIC1MO170E0750
LSIC1MO170E0750

Mfr.:

Description:
SiC MOSFETs TO247 1.7KV 4.4A N-CH SIC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,927

Stock:
1,927 Can Dispatch Immediately
Factory Lead Time:
29 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.30 $8.30
$4.87 $48.70
$4.14 $414.00
$4.13 $1,858.50
10,350 Quote

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SiC MOSFETs
RoHS:  
Through Hole
TO-247-3
N-Channel
1 Channel
1.7 kV
6.2 A
1 Ohms
- 5 V, + 20 V
4 V
13 nC
- 55 C
+ 175 C
60 W
Enhancement
Brand: IXYS
Packaging: Tube
Product Type: SiC MOSFETS
Series: LSIC1MO
Factory Pack Quantity: 450
Subcategory: Transistors
Technology: SiC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99

LSIC1MO170E0750 N-Channel SiC MOSFET

IXYS LSIC1MO170E0750 is a 750mΩ N-channel Silicon Carbide (SiC) MOSFET optimized for high-frequency and high-efficiency applications. The low gate resistance and ultra-low on-resistance make it suitable for high-frequency switching applications. This device features extremely low gate charge and output capacitance, as well as normally-off operations at all temperatures. The IXYS LSIC1MO170E0750 is suitable for a variety of applications that utilize high-frequency switching, such as switch-mode power supplies, solar inverters, UPS systems, high voltage DC-DC converters, and more.

SiC MOSFETs

Littelfuse SiC MOSFETs are optimized for high-frequency, high-efficiency applications. These robust SiC MOSFETs offer low gate charges, low output capacitance, and low gate resistance for high-frequency switching. These devices also feature extremely low drain-source on-state resistance. The low gate charge and on-resistance of these MOSFETs translate into lower conduction and switching losses, respectively. Littelfuse offers in-house designed, developed, and manufactured SiC MOSFETs with extremely low gate charge and output capacitance, industry-leading performance, and ruggedness at all temperatures. Littelfuse SiC MOSFETs are available in a range of varieties, including 1200V in 80mΩ, 120mΩ, and 160mΩ versions.