MCC95-12IO1B

IXYS
747-MCC95-12IO1B
MCC95-12IO1B

Mfr.:

Description:
SCR Modules STANDARD SCR 1200V, 95A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24
Can Dispatch Immediately
On Order:
72
Expected 15/06/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$40.19 $40.19
$27.22 $272.20
$27.21 $2,938.68

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SCR Modules
RoHS:  
REACH - SVHC:
MCC95
200 mA
150 mA
- 40 C
+ 125 C
Screw Mount
TO-240AA
Bulk
Brand: IXYS
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Product Type: SCR Modules
Factory Pack Quantity: 36
Subcategory: Discrete and Power Modules
Technology: Si
Unit Weight: 90 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99