MCC95-14IO1

IXYS
747-MCC95-14IO1
MCC95-14IO1

Mfr.:

Description:
SCR Modules Bipolar Module - Thyristor TO-240AA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37
Can Dispatch Immediately
On Order:
36
Expected 28/04/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$40.59 $40.59
$27.56 $275.60
$27.55 $2,975.40

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
$41.69
Min:
1

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SCR Modules
RoHS:  
REACH - SVHC:
182 A
2.25 kA
1.4 kV
200 mA
2.5 V
150 mA
- 40 C
+ 100 C
Screw Mount
TO-240AA
Tube
Brand: IXYS
Circuit Type: Phase Leg
Product Type: SCR Modules
Factory Pack Quantity: 36
Subcategory: Thyristors
Technology: Si
Unit Weight: 81 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99

Solutions for Motor Drives & Soft Starters

Littelfuse and IXYS Solutions for Industrial Motor Drives and Soft Starters offer protection and control components to help improve motor life and energy efficiency in industrial applications. Variable frequency drives (VFDs) control AC motor speed and torque by varying motor input voltage and frequency. Soft starters offer smooth start and stop operation for a motor. VFDs and soft starters work on the same principles, but they employ different architectures and serve different applications. VFDs can be programmed to vary the speed of the motor based on flow, pressure, and other factors. VFDs are used in elevators, escalators, crushers, mixers, and more. Soft starters get bypassed by a contractor overload circuit as a motor reaches its full speed. Soft starters are ideal for conveyors, pumps, and other belt-driven applications. These Littelfuse and IXYS motor drives and soft starters conform to global and North American safety standards.

High Voltage NEC 600V+ Circuit Protection


Single- & Dual-Thyristor Modules

IXYS Single- and Dual-Thyristor Modules are single- or dual-thyristor modules with 800V to 2200V repetitive peak reverse voltage and 18A to 700A average forward output current. IXYS single- and dual-thyristors feature 3000V isolation voltage (UL recognized) and low forward voltage drop of 0.72V to 0.85V. These planar passivated chips utilize direct copper board (DCB) substrate technology.