MCNA75PD2200TB

IXYS
747-MCNA75PD2200TB
MCNA75PD2200TB

Mfr.:

Description:
SCR Modules Bipolar Module - Thyristor TO-240AA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$49.08 $49.08
$40.37 $403.70
$35.65 $3,850.20

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SCR Modules
RoHS:  
REACH - SVHC:
118 A
1.4 kA
2.2 kV
200 mA
1.4 V
95 mA
- 40 C
+ 125 C
Screw Mount
TO-240AA
Bulk
Brand: IXYS
Circuit Type: Phase Leg
Product Type: SCR Modules
Factory Pack Quantity: 36
Subcategory: Thyristors
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541100080
ECCN:
EAR99

MCNA75PD2200TB High-Voltage Thyristor Modules

IXYS MCNA75PD2200TB High-Voltage Thyristor Modules offer an isolation voltage of 4800V and long-term stability in a TO-240AA package. IXYS MCNA75PD2200TB High-Voltage Thyristor Modules offer 2200V maximum repetitive reverse/forward blocking voltage, 75A average forward current, and 1.21V forward voltage drop. Applications include line rectifying 50Hz/60Hz, soft-start AC motor control, and DC motor control.

High Voltage NEC 600V+ Circuit Protection