VTO39-08HO7

IXYS
747-VTO39-08HO7
VTO39-08HO7

Mfr.:

Description:
SCR Modules 39 Amps 800V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 123

Stock:
123 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$21.71 $21.71
$14.31 $143.10
$14.26 $1,426.00
$13.22 $6,610.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
IXYS
Product Category: SCR Modules
RoHS:  
REACH - SVHC:
VTO39
210 A
800 V
5 mA
1.6 V
50 mA
1.5 V
25 mA
- 40 C
+ 125 C
Screw Mount
ECO-PAC 1
Bulk
Brand: IXYS
Circuit Type: SCR
Current Rating: 39 A
Product Type: SCR Modules
Factory Pack Quantity: 25
Subcategory: Thyristors
Technology: Si
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99

High Voltage NEC 600V+ Circuit Protection