100-100-00

Industrial Shields
244-100-100-00
100-100-00

Mfr.:

Description:
PLC Controllers Controllino MAXI, Power 12Vdc to 24Vdc. Ethernet, RS485. Inputs (12 IN): 10x Analog (0-10Vdc) / digital (24Vdc), 2x Digital Input / interrupt. Outputs (22 Out): 10x Relay, 12x Digital

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 19

Stock:
19
Can Dispatch Immediately
On Order:
60
Expected 20/02/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$334.00 $334.00
$329.36 $3,293.60
$324.69 $8,117.25
50 Quote

Product Attribute Attribute Value Select Attribute
Industrial Shields
Product Category: PLC Controllers
RoHS:  
12 Input
22 Output
DIN Rail Mount
24 V
12 V
Analog, Digital
Analog, Digital
CONTROLLINO MAXI
0 C
+ 55 C
90 mm x 72 mm x 62 mm
Analogue / Digital: Analog / Digital
Brand: Industrial Shields
Packaging: Bulk
Product Type: PLC Controllers
Factory Pack Quantity: 5
Subcategory: Controllers
Tradename: Controllino
Part # Aliases: 100.100.00.
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109160
JPHTS:
853710000
KRHTS:
8537102020
BRHTS:
85371020
ECCN:
5A991.b.1

Controllino MAXI Programmable Logic Controllers

Industrial Shields Controllino MAXI Programmable Logic Controllers (PLCs) offer a compact design and substantial I/O capacity (12 inputs and 12 outputs) for an ideal balance of form and function. Industrial Shields CONTROLLINO MAXI PLCs provide versatile adaptability ideal for various automation and control applications. The devices feature a 12V or 24V supply voltage, a 0°C to +55°C operating temperature range, and SPI, UART (2x), and I2C communication interfaces.