AIKW20N60CTXKSA1

Infineon Technologies
726-AIKW20N60CTXKSA1
AIKW20N60CTXKSA1

Mfr.:

Description:
IGBTs DISCRETES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 230

Stock:
230 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.32 $6.32
$4.84 $48.40
$3.91 $391.00
$3.00 $1,440.00
$2.91 $3,492.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBTs
RoHS:  
Si
Through Hole
Single
600 V
1.5 V
- 20 V, 20 V
40 A
166 W
- 40 C
+ 175 C
600V TRENCHSTOP
Tube
Brand: Infineon Technologies
Product Type: IGBT Transistors
Factory Pack Quantity: 240
Subcategory: IGBTs
Tradename: TRENCHSTOP
Part # Aliases: AIKW20N60CT SP001346790
Unit Weight: 6.047 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99