BSP742RIXUMA1

Infineon Technologies
726-BSP742RIXUMA1
BSP742RIXUMA1

Mfr.:

Description:
Power Switch ICs - Power Distribution SMART LW SIDE PWR 41V .4A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,738

Stock:
4,738 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.77 $1.77
$1.30 $13.00
$1.19 $29.75
$1.06 $106.00
$0.992 $248.00
$0.954 $477.00
$0.924 $924.00
Full Reel (Order in multiples of 2500)
$0.867 $2,167.50
$0.857 $4,285.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.77
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
1 Output
400 mA
1.2 A
350 mOhms
140 us
170 us
5 V to 34 V
- 40 C
+ 150 C
SMD/SMT
SOIC-8
Classic PROFET
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.5 W
Product: Power Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Supply Voltage - Max: 34 V
Supply Voltage - Min: 5 V
Tradename: PROFET
Part # Aliases: BSP742RI SP000278925
Unit Weight: 175 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8541290000
USHTS:
8542390090
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

PROFET™ Smart High-Side Switches

Infineon PROFET™ Smart High-Side Switches are placed between the supply and load to control the application. These highly integrated high-side switches incorporate a broad range of smart features like diagnosis and protection. PROFET switches consist of a DMOS power transistor and CMOS logic circuitry for complete built-in protection against overload, short-circuit, excessive temperature, ground loss, power supply loss, and electrostatic discharge (ESD).