BTH500151LUAAUMA1

Infineon Technologies
726-BTH500151LUAAUM1
BTH500151LUAAUMA1

Mfr.:

Description:
Power Switch ICs - Power Distribution MULTICHIP PROFET & GD

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,500
Expected 28/05/2026
3,500
Expected 02/07/2026
Factory Lead Time:
39
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.00 $9.00
$6.49 $64.90
$6.31 $157.75
$5.28 $528.00
$5.14 $1,285.00
$4.87 $2,435.00
$4.81 $4,810.00
Full Reel (Order in multiples of 2000)
$4.14 $8,280.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Switch ICs - Power Distribution
RoHS:  
PROFET +24/48V
AEC-Q100
Reel
Cut Tape
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 2000
Subcategory: Switch ICs
Tradename: PROFET
Part # Aliases: BTH50015-1LUA -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Power PROFET™ +24/48V Smart High-Side Power Switch

Infineon Technologies Power PROFET™ +24/48V Smart High-Side Power Switches provide a very low RDS(on) (with one variant down to 1.5mΩ) in a small 8-pin leadless power package (HSOF-8). The ability to drive high-current loads up to 35A and state-of-the-art integrated protections/diagnosis features make Power PROFET +24/48V ideally suited to replace electromechanical relays, fuses, and discrete circuits in power distribution and other high-current applications in a 24V or 48V board net.