CY7110

Infineon Technologies
726-CY7110
CY7110

Mfr.:

Description:
Development Boards & Kits - ARM OTHERS-WCS

In Stock: 40

Stock:
40 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$19.72 $19.72

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Development Boards & Kits - ARM
RoHS:  
EZ-PD PMG1-S0
Development Kits
CYPM1011-24LQXI
Tray
Brand: Infineon Technologies
For Use With: USB PD Sink Applications
Product Type: Development Boards & Kits - ARM
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: EZ-PD
Part # Aliases: SP005648333
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543709860
ECCN:
3A991.a.2

CY7110 EZ-PD™ PMG1 S0 MCU Prototyping Kit

Infineon Technologies CY7110 EZ-PD™ PMG1 S0 MCU Prototyping Kit enables the development of USB PD sink applications using the EZ-PD PMG1 S0 microcontrollers. The EZ-PD PMG1 is a family of high-voltage power delivery microcontrollers. These microcontrollers include Arm® Cortex®-M0/M0+ CPU, USB Power Delivery (PD) controller, and configurable analog and digital peripherals. The Infineon CY7110 EZ-PD PMG1 S0 MCU prototyping kit supports a single-port USB PD 3.0 sink role, USB bus-powered operation, onboard KitProg3 programming/debugging module, and onboard 3.3V regulator. This prototyping kit also offers firmware-controlled LED and user buttons, I/O headers, 100W (20V/5A) power handling capability, and standard breadboard compatible design.

CY4500 EZ-PD™ Protocol Analyzer

Infineon Technologies CY4500 EZ-PD™ Protocol Analyzer records the USB Power Delivery protocol traffic (USB-PD) on the Configuration Channel (CC) of a USB Type-C™ connector. This signal is used to negotiate the power provided on the connector and Alternate Modes and Accessory Modes. The CY4500 EZ-PD Protocol Analyzer connects in-line between two Type-C products and acts as a pass-through for VBUS, VCONN, USB 3.1, USB 2.0, and USB-PD traffic. While connected, it does not disturb any of the signals. This feature enables the capture of PD negotiation for power, USB data roles, DisplayPort, or other Type-C Alternate Modes. The included Windows-based EZ-PD Analyzer Utility provides developers with an easy-to-use GUI to decode the USB-PD messages.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Battery-Powered Applications

Infineon Technologies Battery-Powered Applications offers advanced power semiconductors, leveraging top-notch technology and manufacturing expertise. This diverse Infineon portfolio supports reliable and efficient solutions for various motor drive applications, including power tools, forklifts, e-skateboards, e-scooters, pedelecs, and more. Infineon's MOTIX™ gate drivers empower high-performance battery-operated products with BLDC or PMSM motors, enhancing efficiency and reducing maintenance in low-voltage applications. The devices are ideal for cordless power tools, gardening products, and automated guided vehicles.