CY7C65211-24LTXIT

Infineon Technologies
727-CY7C6521124LTXIT
CY7C65211-24LTXIT

Mfr.:

Description:
USB Interface IC USB-Serial Single-CH Bridge

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 31,966

Stock:
31,966 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.21 $3.21
$2.41 $24.10
$2.21 $55.25
$1.99 $199.00
$1.89 $472.50
$1.82 $910.00
$1.77 $1,770.00
Full Reel (Order in multiples of 2500)
$1.56 $3,900.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$1.68
Min:
1

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: USB Interface IC
RoHS:  
CY7C65211
USB Controllers
Bridge, USB to UART/I2C/SPI
SMD/SMT
QFN-24
USB 2.0
Full Speed (FS)
12 Mb/s
1.71 V
5.5 V
20 mA
- 40 C
+ 85 C
Reel
Cut Tape
Brand: Infineon Technologies
Interface Type: GPIO, I2C, SPI, UART
Moisture Sensitive: Yes
Operating Supply Voltage: 1.71 V to 5.5 V
Product Type: USB Interface IC
Factory Pack Quantity: 2500
Subcategory: Interface ICs
Tradename: CapSense
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.3

CY7C652xx EZ-USB™ Serial Bridge Controllers

Infineon Technologies CY7C652xx EZ-USB™ Serial Bridge Controllers offer configurable serial channels for UART/I2C/SPI interfaces, with low power consumption in standby mode (5µA). These controllers integrate the industry-leading CAPSENSE™ capacitive-touch sensing technology (for touch-sensitive key switches) and USB-IF Battery Charging specification ver. 1.2 (to detect the source of power on the USB port). These Infineon Technologies controllers are ideal for applications such as portable medical devices (like blood-glucose meters), point-of-sales terminals, Serial Cables (including USB-to-UART and RS232 cables), and many other applications requiring USB connectivity.

CY7C652xx USB-Serial Bridge Controllers

Cypress CY7C652xx USB-Serial Bridge Controllers are the first in the industry to offer configurable serial channels for UART/I2C/SPI interfaces, with industry’s lowest power consumption in stand-by mode (5µA). These controllers integrate the industry-leading CapSense capacitive-touch sensing technology (for touch sensitive key switches) and USB-IF Battery Charging specification ver. 1.2 (to detect the source of power on the USB port). These controllers are ideal for applications such as portable medical devices (like blood-glucose meters), point-of-sales terminals, Serial Cables (including USB-to-UART and RS232 cables) and many other applications requiring USB connectivity. Cypress' USB-UART LP Reference Design Kit is also available as an easy-to-use software configuration utility that can quickly change the parameters of the USB-UART LP Bridge Controller.