CY8C20246A-24LKXI

Infineon Technologies
727-CY8C20246A24LKXI
CY8C20246A-24LKXI

Mfr.:

Description:
8-bit Microcontrollers - MCU 1.71V-5.5V CapSense Plus

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.76 $6.76
$4.93 $49.30
$4.73 $118.25
$4.02 $402.00
$3.88 $970.00
$3.66 $1,830.00
$3.38 $3,380.00
$3.34 $8,183.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
M8C
16 kB
2 kB
QFN-16
24 MHz
10 bit
13 I/O
1.71 V
5.5 V
SMD/SMT
8 bit
- 40 C
+ 85 C
CY8C20xx6A
Tray
Brand: Infineon Technologies
Data RAM Type: SRAM
Interface Type: I2C, SPI
Moisture Sensitive: Yes
Number of Timers/Counters: 3 Timer
Processor Series: CY8C20x46A
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2450
Subcategory: Microcontrollers - MCU
Tradename: CapSense
Unit Weight: 57.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

PSOC™ (Programmable System-on-Chip)

Infineon Technologies PSOC™ (Programmable System-on-Chip) is a programmable embedded design platform that integrates discrete analog and programmable logic, memory, and a microcontroller. Easy-to-use software tools, like the PSOC Creator Integrated Design Environment, simplify the design and debugging of analog front ends and digital glue logic while accelerating complete system designs. The PSOC comes in four MCU options for 8-bit and 32-bit applications, ranging from the cost-optimized 8-bit M8C to the high-performance ARM Cortex-M3.

CAPSENSE™ Controllers

Infineon Technologies CAPSENSE™ Controllers are a Capacitive Sensing solution that has replaced more than 3.5 Billion sensors with a Capacitive touch interface. The CAPSENSE Family is based on Infineon's Programmable System on Chip (PSoC™) platform that provides customers with the flexibility needed to make last-minute changes, offers robust noise immunity, enables quick time to market, and system scalability. Infineon's ultra-low power CY8C20xx6A family is ideal for the most demanding Capacitive Sensing applications. This low-power family is enabled by Infineon SmartSense™ - the advanced Capacitive Sensing algorithm that makes Infineon CAPSENSE easy to use.

Mid-Range CAPSENSE™ Programmable Controllers

Infineon Technologies Mid-Range CAPSENSE™ Programmable Controllers enable the user to integrate up to 34 GPIOs, allowing users to integrate sleek and trendy market-leading capacitive sensing solutions with the flexibility needed to make last-minute changes and get to market before the competition. The low-power CY8C20xx6A and the SmartSense Auto-tuning algorithm combine to provide an easy-to-use CAPSENSE portfolio. These Infineon devices feature ultra-low power with a wide voltage range and a SmartSense Auto-Tuning algorithm.

Programmable System-on-Chip (PSOC™ 1)

Infineon Technologies Programmable System-on-Chip (PSOC™ 1) family consists of modules designed to replace multiple traditional MCU-based system components with a single cost-effective, single-chip programmable device. The Infineon PSOC devices include configurable blocks of analog and digital logic and programmable interconnects. This architecture enables the user to create customized peripheral configurations that match the requirements of each individual application. Additionally, a fast CPU, Flash program memory, SRAM data memory, and configurable IO are included in a range of convenient pinouts and packages.