CY8C20637-24LQXIT

Infineon Technologies
727-C8C20637-24LQXIT
CY8C20637-24LQXIT

Mfr.:

Description:
8-bit Microcontrollers - MCU 1.8V CapSense Ctrl W/SmartSense

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$4.01 $10,025.00
5,000 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
M8C
8 kB
1 kB
QFN-48
24 MHz
1.71 V
5.5 V
SMD/SMT
8 bit
0 C
+ 70 C
CY8C20637
Reel
Brand: Infineon Technologies
Interface Type: I2C, SPI
Moisture Sensitive: Yes
Processor Series: CY820x37
Product Type: 8-bit Microcontrollers - MCU
Factory Pack Quantity: 2500
Subcategory: Microcontrollers - MCU
Tradename: CapSense
Unit Weight: 150.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

CAPSENSE™ Controllers

Infineon Technologies CAPSENSE™ Controllers are a Capacitive Sensing solution that has replaced more than 3.5 Billion sensors with a Capacitive touch interface. The CAPSENSE Family is based on Infineon's Programmable System on Chip (PSoC™) platform that provides customers with the flexibility needed to make last-minute changes, offers robust noise immunity, enables quick time to market, and system scalability. Infineon's ultra-low power CY8C20xx6A family is ideal for the most demanding Capacitive Sensing applications. This low-power family is enabled by Infineon SmartSense™ - the advanced Capacitive Sensing algorithm that makes Infineon CAPSENSE easy to use.

Mid-Range CAPSENSE™ Programmable Controllers

Infineon Technologies Mid-Range CAPSENSE™ Programmable Controllers enable the user to integrate up to 34 GPIOs, allowing users to integrate sleek and trendy market-leading capacitive sensing solutions with the flexibility needed to make last-minute changes and get to market before the competition. The low-power CY8C20xx6A and the SmartSense Auto-tuning algorithm combine to provide an easy-to-use CAPSENSE portfolio. These Infineon devices feature ultra-low power with a wide voltage range and a SmartSense Auto-Tuning algorithm.