CY8C21434-24LTXI

Infineon Technologies
727-CY8C21434-24LTXI
CY8C21434-24LTXI

Mfr.:

Description:
8-bit Microcontrollers - MCU PSoC, 28I/O, 8K Fsh 512 bytes RAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,709

Stock:
3,709 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.79 $3.79
$3.64 $36.40
$3.61 $361.00
$3.45 $862.50
4,900 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.54
Min:
1

Similar Product

Infineon Technologies CY8C21434-24LTXIT
Infineon Technologies
8-bit Microcontrollers - MCU PSoC, 28I/O, 8K Fsh 512 bytes RAM

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
M8C
8 kB
512 B
QFN-32
24 MHz
10 bit
28 I/O
2.4 V
5.25 V
SMD/SMT
8 bit
- 40 C
+ 85 C
CY8C21x34
Tray
Brand: Infineon Technologies
Data RAM Type: SRAM
Interface Type: I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 28 Channel
Processor Series: CY8C21x34
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 4900
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Unit Weight: 188.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

PSOC™ (Programmable System-on-Chip)

Infineon Technologies PSOC™ (Programmable System-on-Chip) is a programmable embedded design platform that integrates discrete analog and programmable logic, memory, and a microcontroller. Easy-to-use software tools, like the PSOC Creator Integrated Design Environment, simplify the design and debugging of analog front ends and digital glue logic while accelerating complete system designs. The PSOC comes in four MCU options for 8-bit and 32-bit applications, ranging from the cost-optimized 8-bit M8C to the high-performance ARM Cortex-M3.

Programmable System-on-Chip (PSOC™ 1)

Infineon Technologies Programmable System-on-Chip (PSOC™ 1) family consists of modules designed to replace multiple traditional MCU-based system components with a single cost-effective, single-chip programmable device. The Infineon PSOC devices include configurable blocks of analog and digital logic and programmable interconnects. This architecture enables the user to create customized peripheral configurations that match the requirements of each individual application. Additionally, a fast CPU, Flash program memory, SRAM data memory, and configurable IO are included in a range of convenient pinouts and packages.