CY8C27243-24PVXI

Infineon Technologies
727-CY8C27243-24PVXI
CY8C27243-24PVXI

Mfr.:

Description:
8-bit Microcontrollers - MCU IC MCU 16K FLASH 256B SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,860

Stock:
2,860 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.32 $9.32
$7.30 $73.00
$6.38 $159.50
$6.15 $615.00
$6.10 $1,525.00
5,940 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$10.96
Min:
1

Similar Product

Infineon Technologies CY8C27243-24PVXIT
Infineon Technologies
8-bit Microcontrollers - MCU 16K FlSh 256B RAM IND

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 8-bit Microcontrollers - MCU
RoHS:  
M8C
16 kB
256 B
SSOP-20
24 MHz
14 bit
16 I/O
3 V
5.25 V
SMD/SMT
8 bit
- 40 C
+ 85 C
CY8C27243
Tube
Brand: Infineon Technologies
Data RAM Type: SRAM
Data ROM Size: 16 kB
Data ROM Type: EEPROM
Interface Type: GPIO, I2C, SPI, UART
Moisture Sensitive: Yes
Number of ADC Channels: 12 Channel
Number of Timers/Counters: 2 Timer
Processor Series: CY8C27x43
Product: SoCs
Product Type: 8-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 990
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Unit Weight: 453.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310015
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99

PSOC™ (Programmable System-on-Chip)

Infineon Technologies PSOC™ (Programmable System-on-Chip) is a programmable embedded design platform that integrates discrete analog and programmable logic, memory, and a microcontroller. Easy-to-use software tools, like the PSOC Creator Integrated Design Environment, simplify the design and debugging of analog front ends and digital glue logic while accelerating complete system designs. The PSOC comes in four MCU options for 8-bit and 32-bit applications, ranging from the cost-optimized 8-bit M8C to the high-performance ARM Cortex-M3.

PSoC™ Mixed Signal Controllers

Infineon Technologies unveils a revolutionary Programmable System-On-Chip™ (PSoC™) mixed-signal array that is a complete system-level solution with configurable digital and analog peripherals, an 8-bit microcontroller, and three types of embedded memory. PSoC combines maximum design flexibility with ease of use. It enables the user to minimize design time, chip count, board size, and product cost targeting the consumer, computation, communications, automotive, and industrial equipment markets.