CY8C4146LWEHVS115XXQLA1

Infineon Technologies
726-CY8C4146LWEHVS11
CY8C4146LWEHVS115XXQLA1

Mfr.:

Description:
32-bit Microcontrollers - MCU PSOC 4 high voltage mixed signal Automotive MCU

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 475

Stock:
475 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.49 $11.49
$8.95 $89.50
$8.31 $207.75
$7.55 $755.00
$7.22 $1,805.00
$5.90 $2,950.00
$5.76 $5,760.00
2,600 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
PSOC HV MS
SMD/SMT
QFN-56
ARM Cortex-M0+
64 kB
8 kB
32 bit
12 bit
48 MHz
41 I/O
3.6 V
28 V
- 40 C
+ 125 C
Tray
Brand: Infineon Technologies
Data RAM Type: SRAM
Interface Type: I2C
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Number of Timers/Counters: 5 x 16 bit
Operating Supply Voltage: 3.6 V to 28 V
Product: Microcontrollers - MCU
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: Flash
Factory Pack Quantity: 2600
Subcategory: Microcontrollers - MCU
Tradename: PSOC
Watchdog Timers: Watchdog Timer, Windowed
Part # Aliases: CY8C4146LWE-HVS115X SP005742448
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310025
TARIC:
8542319000
ECCN:
3A991.a.2

PSOC™ 4 HV MS-64K/128K Automotive Microcontrollers

Infineon Technologies PSOC™ 4 HV MS-64K/128K Automotive Microcontrollers (MCUs) belong to the PSOC 4 HV Mixed Signal (MS) series. These MCUs are a combination of a microcontroller with a 12-bit SAR ADC, a 5th-generation Multi-Sense Converter (MSC) block supporting capacitive sensing (CAPSENSE™). The PSOC™ 4 HV MS-64K/128K MCUs feature an Arm® Cortex®-M0+ processor with programmable and reconfigurable analog and digital blocks. These MCUs support functional safety levels of ASIL-B according to ISO 26262 and are AEC-Q100 qualified.