CYW920835M2EVB-01

Infineon Technologies
727-CYW920835M2EVB01
CYW920835M2EVB-01

Mfr.:

Description:
Bluetooth Development Tools - 802.15.1 The Infineon CYW920835M2EVB-01 Evaluation Kit enables you to evaluate and develop single-chip Bluetooth Low Energy applications using the AIROC CYW20835, an ultra-low-power Bluetooth LE 5.4 system on a chip.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$56.57 $56.57

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Bluetooth Development Tools - 802.15.1
RoHS:  
Evaluation Kits
CYW20835
BLE
Brand: Infineon Technologies
For Use With: CYW9BTM2BASE1
Interface Type: USB
Packaging: Tray
Product Type: Bluetooth Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: AIROC
Part # Aliases: SP005639371
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
5A992.C

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

CYW920835M2EVB-01 AIROC™ Evaluation Kit

Infineon Technologies CYW920835M2EVB-01 AIROC™ Evaluation Kit is used to evaluate and develop single-chip BLUETOOTH® Low Energy applications. The Infineon Technologies CYW920835M2EVB-01 kit has the AIROC CYW20835 ultra-low-power Bluetooth LE 5.2 system on a chip. The CYW20835 boasts a stand-alone baseband processor with an integrated 2.4GHz transceiver. With high integration, the CYW20835 reduces external components and minimizes the device's footprint and cost. This evaluation kit allows for quick and easy evaluation of device functionality and application development, ensuring a faster time-to-market. The CYW20835 device and this evaluation kit are supported in ModusToolbox™ 3.0 and Bluetooth SDK 3.0 (or later).