DEMOBOARDTLS202A1TOBO1

Infineon Technologies
726-DEMOBORDTLS202A1
DEMOBOARDTLS202A1TOBO1

Mfr.:

Description:
Power Management IC Development Tools APS_OTHER

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$57.49 $57.49

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Demonstration Boards
Linear Voltage Regulator
2.7 V to 18 V
1.2 V to 5.25 V
TLS202A1
Brand: Infineon Technologies
Output Current: 150 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: DEMOBOARD TLS202A1 SP001129596
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8543709860
TARIC:
8473302000
ECCN:
EAR99

TLS202A1 Demonstration Board

Infineon Technologies TLS202A1 Demonstration Board is designed to demonstrate the capabilities of the TLS202A1 linear voltage post regulator. This Infineon demo board is equipped with the TLS202A1 and the necessary components. The TLS202A1 demonstration board operates within 2.7V to 18V supply voltage range at an ambient temperature of 25°C. This demonstration board features 150mA output current capability and is available in an ultra-small package. Typical applications include automotive, consumer, industrial, and data processing.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More