EVAL6EDL7141FOC3SHTOBO1

Infineon Technologies
726-EV6EDL7141FOC3SH
EVAL6EDL7141FOC3SHTOBO1

Mfr.:

Description:
Power Management IC Development Tools EVAL_6EDL7141_FOC_3SH

In Stock: 4

Stock:
4 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$229.92 $229.92

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
36 V to 42 V
12 V
Brand: Infineon Technologies
Dimensions: 76.2 mm x 101.6 mm
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: EVAL_6EDL7141_FOC_3SH SP005676013
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8504409099
USHTS:
8504409570
JPHTS:
850440090
TARIC:
8473302000
ECCN:
EAR99

EVAL6EDL7141FOC3SH Evaluation Board

Infineon Technologies EVAL6EDL7141FOC3SH Evaluation Board is powered with a MOTIX™ 6EDL7141 smart three-phase motor control gate driver IC for BLDC control. This evaluation board is integrated with an XMC™ microcontroller, On-Board Debugger (OBD), and IST011N06NM5 OptiMOS™ 5 power MOSFET for battery-powered applications. This evaluation board is used to drive three-phase BLDC motors using Field-Oriented Control (FOC) with sensorless feedback on an XMC™ series microcontroller. The EVAL6EDL7141FOC3SH evaluation board is also integrated with a Hall-sensor connection to develop specific motor control codes using the Hall sensor for FOC-sensor applications. This evaluation board is a full system solution board ready to be plugged into the motor. Ideally, this board is used in consumer goods, drives, motor control and drives, and power tools.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

Battery-Powered Applications

Infineon Technologies Battery-Powered Applications offers advanced power semiconductors, leveraging top-notch technology and manufacturing expertise. This diverse Infineon portfolio supports reliable and efficient solutions for various motor drive applications, including power tools, forklifts, e-skateboards, e-scooters, pedelecs, and more. Infineon's MOTIX™ gate drivers empower high-performance battery-operated products with BLDC or PMSM motors, enhancing efficiency and reducing maintenance in low-voltage applications. The devices are ideal for cordless power tools, gardening products, and automated guided vehicles.