EVALBGA125N6TOBO1

Infineon Technologies
726-EVALBGA125N6TOBO
EVALBGA125N6TOBO1

Mfr.:

Description:
GNSS / GPS Development Tools EVAL BGA125N6

In Stock: 10

Stock:
10 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$208.82 $208.82

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: GNSS / GPS Development Tools
RoHS:  
Evaluation Boards
BGA125N6
1.164 GHz to 1.3 GHz
1.2 V
GPS, GNSS
Brand: Infineon Technologies
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Operating Supply Current: 1.3 mA
Packaging: Bulk
Product Type: GPS Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: EVAL BGA125N6 SP005407259
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

BGA125N6 Evaluation Board

Infineon Technologies BGA125N6 Evaluation Board features an onboard ultra-low power GNSS low noise amplifier (LNA) and is designed to enhance GNSS signal sensitivity for the L2/L5 band in wearables and mobile cellular IoT applications. Providing reliable performance, high system sensitivity is ensured. The ultra-low 1.5mW power consumption of the LNA preserves valuable battery power, ideal for small battery-powered GNSS devices.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More