EVALIMI111T026TOBO1

Infineon Technologies
726-EVALIMI111T026TO
EVALIMI111T026TOBO1

Mfr.:

Description:
Power Management IC Development Tools Starter Kit for iMOTION IMI111T-026H IPM

In Stock: 37

Stock:
37 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$74.88 $74.88

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Motor/Motion Controller & Driver
IMI111T-026H
Brand: Infineon Technologies
Product Type: Power Management IC Development Tools
Subcategory: Development Tools
Tradename: iMOTION
Part # Aliases: EVAL-IMI111T-026 SP005729093
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

EVAL-IMI111T iMOTION™ Starter Kit

Infineon Technologies EVAL-IMI111T iMOTION™ Starter Kit features the IMI111T-026H device and offers a compact and efficient solution for motor control. The Infineon Technologies EVAL-IMI111T has 3-phase inverter functionality, including a motor controller, a 3-phase gate driver, and an IGBT-based power stage. With the support of the iMOTION tools, like the iMOTION Solution Designer and the IMI111T-026H Motion Control Engine (MCE) software package, setting up and operating the motor control system is easy. Experience seamless configuration, setup, tuning, and monitoring with the EVAL-IMI111T kit.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More