FD300R12KE3

Infineon Technologies
641-FD300R12KE3
FD300R12KE3

Mfr.:

Description:
IGBT Modules 1200V 300A CHOPPER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$129.36 $129.36
$112.28 $1,122.80

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
IGBT Silicon Modules
Single
1.2 kV
1.7 V
480 A
400 nA
1.47 kW
IS5a ( 62 mm )-5
- 40 C
+ 125 C
Tray
Brand: Infineon Technologies
Maximum Gate Emitter Voltage: 20 V
Mounting Style: Screw Mount
Product Type: IGBT Modules
Series: Chopper IGBT3 - E3
Factory Pack Quantity: 10
Subcategory: IGBTs
Technology: Si
Part # Aliases: SP000083496 FD300R12KE3HOSA1
Unit Weight: 340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
BRHTS:
85415020
ECCN:
EAR99

TRENCHSTOP™ 62mm C-Series IGBT4 Modules

Infineon TRENCHSTOP™ 62mm C-Series IGBT4 Modules are designed to deliver high performance and reliability for various power applications. These modules incorporate advanced TRENCHSTOP™ IGBT4 technology, ensuring optimal electrical performance and efficiency. With voltage and current ratings such as 1200V/450A for the FD450R12KE4 and 1700V/300A for the FD300R17KE4, these modules are suitable for demanding applications like industrial drives, renewable energy systems, and power supplies. The 62mm C-Series modules feature low switching losses and high thermal performance, making the devices ideal for frequency-controlled inverter drives, wind energy systems, solar inverters, uninterruptible power supplies (UPS), welding equipment, and inductive heating systems.