FD300R17KE4PHOSA1

Infineon Technologies
726-FD300R17KE4PHOSA
FD300R17KE4PHOSA1

Mfr.:

Description:
IGBT Modules 1700 V, 300 A chopper IGBT module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$187.23 $187.23
$133.68 $1,069.44

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
IGBT Silicon Modules
Single
1.7 kV
1.95 V
300 A
100 nA
- 40 C
+ 150 C
Tray
Brand: Infineon Technologies
Maximum Gate Emitter Voltage: 20 V
Mounting Style: Screw Mount
Product Type: IGBT Modules
Series: Chopper IGBT4 - E4
Factory Pack Quantity: 8
Subcategory: IGBTs
Technology: Si
Part # Aliases: FD300R17KE4P SP003078412
Unit Weight: 340 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504409100
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

TRENCHSTOP™ 62mm C-Series IGBT4 Modules

Infineon TRENCHSTOP™ 62mm C-Series IGBT4 Modules are designed to deliver high performance and reliability for various power applications. These modules incorporate advanced TRENCHSTOP™ IGBT4 technology, ensuring optimal electrical performance and efficiency. With voltage and current ratings such as 1200V/450A for the FD450R12KE4 and 1700V/300A for the FD300R17KE4, these modules are suitable for demanding applications like industrial drives, renewable energy systems, and power supplies. The 62mm C-Series modules feature low switching losses and high thermal performance, making the devices ideal for frequency-controlled inverter drives, wind energy systems, solar inverters, uninterruptible power supplies (UPS), welding equipment, and inductive heating systems.