FP10R12W1T7B11BOMA1

Infineon Technologies
726-FP10R12W1T7B11BO
FP10R12W1T7B11BOMA1

Mfr.:

Description:
IGBT Modules 1200 V, 10 A PIM IGBT module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$33.60 $33.60
$22.60 $226.00
$22.59 $2,710.80

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBT Modules
RoHS:  
IGBT Silicon Modules
3-Phase Inverter
1.2 kV
1.6 V
10 A
100 nA
AG-EASY1B-2
- 40 C
+ 175 C
Tray
Brand: Infineon Technologies
Maximum Gate Emitter Voltage: 20 V
Mounting Style: Screw Mount
Product Type: IGBT Modules
Series: Trenchstop IGBT7
Factory Pack Quantity: 24
Subcategory: IGBTs
Technology: Si
Tradename: EasyPIM
Part # Aliases: FP10R12W1T7_B11 SP001655200
Unit Weight: 24 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8504409100
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

FP10R12W1T7_B11 EasyPIM™ 1B IGBT Module

FP10R12W1T7_B11 EasyPIM™ 1B IGBT Module is a 1200V, 10A three-phase input rectifier PIM (Power Integrated Module) Insulated Gate Bipolar Transistor Module with TRENCHSTOP™ IGBT7, an Emitter Controlled Diode, and PressFIT Contact Technology. The compact EasyPIM IGBT Modules are without base plates, instead featuring a fast, reliable, and low-cost screw clamp mount. 

Industrial Drives

Infineon Industrial Drives offer a broad portfolio of efficient semiconductors optimized for motor drives. The designer can rely on Infineon intelligent power modules (IPMs) and discretes for smart designs in the low-power range. For medium-power drives, the Infineon EasyPIM™, EasyPACK™, and EconoPIM™ modules are the perfect match. Moving on to the high-power spectrum, EconoDUAL™ and PrimePACK™ are the solutions of choice. These are combined with the innovative .XT interconnection technology. PrimePACK modules can help designers overcome the overrating dilemma by extending the lifetime by raising thermal and power cycling capabilities.

TRENCHSTOP™ IGBT7 Discretes & Modules

Infineon Technologies TRENCHSTOP™ IGBT7 Discretes and Modules are designed for variable-speed drives. If only half of all industrial drives had electric speed control, 20% of energy or 17 million tons of CO2 could be saved. Infineon facilitates this switch with the TRENCHSTOP IGBT7 technology.

EasyPIM™ IGBT Module

Infineon Technologies EasyPIM™ IGBT Module is a 3-phase input rectifier PIM IGBT module with TRENCHSTOP™ IGBT7, emitter controlled 7 diode, and NTC/PressFIT technology. This module features enhanced controllability of dv/dt, improved FWD softness, optimised switching losses, and 8µs short-circuit robustness. The EasyPIM (Power Integrated Module) is very small in size, which helps in attaining higher power density. This module lowers system cost and losses to meet energy efficiency requirements. Typical applications include auxiliary inverters, air conditioning, servo motors, and heating ventilation and air conditioning (HVAC).