IGT65R025D2ATMA1

Infineon Technologies
726-IGT65R025D2ATMA1
IGT65R025D2ATMA1

Mfr.:

Description:
GaN FETs CoolGaN Transistor 650 V G5

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,969

Stock:
2,969 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$11.72 $11.72
$9.54 $95.40
$7.95 $795.00
$7.09 $3,545.00
$6.67 $6,670.00
Full Reel (Order in multiples of 2000)
$5.66 $11,320.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: GaN FETs
RoHS:  
SMD/SMT
PG-HSOF-8
HEMT
1 Channel
650 V
70 A
30 mOhms
- 10 V
1.6 V
11 nC
- 55 C
+ 150 C
236 W
Enhancement
CoolGaN
Brand: Infineon Technologies
Configuration: Single
Country of Assembly: MY
Country of Diffusion: Not Available
Country of Origin: AT
Fall Time: 9 ns
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Transistors
Product Type: GaN FETs
Rise Time: 12 ns
Series: 650V G5
Factory Pack Quantity: 2000
Subcategory: Transistors
Technology: GaN
Transistor Type: 1 N-Channel
Type: CoolGaN Transistor
Typical Turn-Off Delay Time: 18 ns
Typical Turn-On Delay Time: 11 ns
Part # Aliases: IGT65R025D2 SP006026239
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

CoolGaN™ 650V G5 Transistors

Infineon Technologies CoolGaN™ 650V G5 Transistors feature highly efficient gallium nitride (GaN) transistor technology for power conversion. The 650V G5 family addresses consumer, data center, industrial, and solar application challenges. The transistors offer improved system efficiency and power density with ultra-fast switching capability. The CoolGaN technology provides discrete and integrated solutions designed to enhance overall system performance. The Infineon Technologies CoolGaN 650V G5 Transistors enable high operating frequencies and reduce EMI ratings. The transistors are ideal for power distribution, switch-mode power supplies (SMPS), telecommunications, and other industrial applications.