IM66D120AXTMA1

Infineon Technologies
726-IM66D120AXTMA1
IM66D120AXTMA1

Mfr.:

Description:
MEMS Microphones MIC SBP PP DIGITAL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,372

Stock:
4,372 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.73 $1.73
$1.36 $13.60
$1.24 $31.00
$1.16 $58.00
$1.08 $108.00
$0.982 $245.50
$0.965 $482.50
$0.949 $949.00
Full Reel (Order in multiples of 5000)
$0.801 $4,005.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MEMS Microphones
RoHS:  
MEMS
- 26 dBFS
66 dBA
1.2 MHz to 3.2 MHz
1.1 A
1.62 V to 3.6 V
- 40 C
+ 105 C
Digital, PDM
3.5 mm
2.65 mm
0.98 mm
AEC-Q103
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Dimensions: 2.65 mm x 0.98 mm x 3.5 mm
Mounting Style: SMD/SMT
Package/Case: TLGA-5-6
Product Type: MEMS Microphones
Shape: Rectangular
Sound Pressure Level: 114 dBSPL
Factory Pack Quantity: 5000
Subcategory: Microphones
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.62 V
Termination Style: Solder
Tradename: XENSIV
Type: MEMS Microphone
Part # Aliases: IM66D120AXTMA1 SP005926392
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

XENSIV™ MEMS Microphones

Infineon XENSIV™ MEMS Microphones are designed for applications requiring low self-noise (high SNR), wide dynamic range, distortions below 1% at 128dBSPL, and a high acoustic overload point. The microphones have a 70dB signal-to-noise ratio (SNR). The XENSIV™ MEMS Microphones offer crystal clear audio signals, an extended pick-up distance and sensitivity to both soft and loud signals in applications.

Intuitive Sensing Technology

Infineon Technologies Intuitive Sensing Technology enables simple, effortless user interactions with all kinds of smart devices. Bridging the gap between the real and digital worlds, Intuitive Sensing Technology is developed to make life easier, safer, greener, and more efficient. The essential value of sensor technology lies in making customer lives more convenient through seamless, natural interactions between people and sensing devices, leaving users free to focus on what matters in life.

XENSIV™ MEMS Microphones for Automotive

Infineon Technologies XENSIV™ MEMS Microphones for Automotive meet the automotive quality standard AEC-Q103-003. These Infineon microphones excel in automotive environments, offering distortion-free audio for speech-related applications and supporting ANC for noise cancellation. With close sensitivity and phase matching, the microphones are ideal for beamforming arrays. Infineon's technology enhances road safety by detecting emergency vehicle sirens and hazardous road conditions. Designed for interior and exterior applications, these microphones revolutionize ATV microphone usage across various automotive scenarios.

Sensor Solutions

Infineon Technologies Sensor Solutions make life smarter, safer, and greener with a broad range of sensors for various applications in automotive, industrial, and home markets. Infineon sensors are exceptionally precise, thanks to industry-leading technologies. They are ideal for a wide range of applications in the automotive, industrial, and consumer markets. Sensors are the link and the enabling element in the interaction between people and devices. This interaction often depends on collecting, merging, and interpreting information from different sources. Infineon’s sensor solutions applications can rise to the next level of innovation and provide users with a smoother and more reliable interaction with technology.