IPB051N15NM6ATMA1

Infineon Technologies
726-IPB051N15NM6ATMA
IPB051N15NM6ATMA1

Mfr.:

Description:
MOSFETs OptiMOS 6 power MOSFET 150 V normal level in DPAK 3-pin package

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 998

Stock:
998 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.48 $3.48
$2.27 $22.70
$1.78 $178.00
$1.50 $750.00
Full Reel (Order in multiples of 1000)
$1.26 $1,260.00
$1.21 $2,420.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
N-Channel
1 Channel
150 V
139 A
4.8 mOhms
20 V
4 V
51 nC
- 55 C
+ 175 C
234 W
Enhancement
OptiMOS
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Single
Fall Time: 11 ns
Forward Transconductance - Min: 49 S
Product Type: MOSFETs
Rise Time: 10 ns
Factory Pack Quantity: 1000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 23 ns
Typical Turn-On Delay Time: 15 ns
Part # Aliases: IPB051N15NM6 SP006055077
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

OptiMOS™ 6 150 V Power MOSFETs

Infineon Technologies OptiMOS™ 6 150V Power MOSFETs feature industry-leading low RDS(on), improved switching performance, and excellent EMI behavior, which contribute to unparalleled efficiency, power density, and reliability. The OptiMOS 6 technology offers significant improvements over its predecessor, OptiMOS 5, including up to 41% lower RDS(on), 20% lower FOMg, and 17% lower FOMgd. Additionally, these MOSFETs exhibit high avalanche ruggedness and a maximum junction temperature of +175°C, ensuring robust and stable operation in demanding environments. With a wide package portfolio, Infineon OptiMOS™ 6 150V Power MOSFETs are designed to meet the stringent requirements of both high and low-switching frequency applications, providing enhanced system reliability and a longer lifetime.

OptiMOS™ 6 Power MOSFETs

Infineon Technologies OptiMOS™ 6 Power MOSFETs offer next generation, cutting-edge innovation and best-in-class performance. The OptiMOS 6 family utilises thin wafer technology that enables significant performance benefits. Compared to alternative products, the OptiMOS 6 Power MOSFETs have a reduced RDS(ON) of 30% and are optimised for synchronous rectification.