IQE030N06NM5CGATMA1

Infineon Technologies
726-IQE030N06NM5CGAT
IQE030N06NM5CGATMA1

Mfr.:

Description:
MOSFETs IFX FET 60V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,073

Stock:
4,073 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.39 $3.39
$2.21 $22.10
$1.57 $157.00
$1.35 $675.00
$1.23 $1,230.00
$1.18 $2,950.00
Full Reel (Order in multiples of 5000)
$1.08 $5,400.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
N-Channel
1 Channel
60 V
137 A
3 mOhms
- 20 V, 20 V
3.3 V
39 nC
- 55 C
+ 175 C
107 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Infineon Technologies
Product Type: MOSFETs
Series: IQE030N06
Factory Pack Quantity: 5000
Subcategory: Transistors
Part # Aliases: IQE030N06NM5CG SP005399428
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

OptiMOS™ 5 Power MOSFETs

Infineon OptiMOS™ 5 Power MOSFETs are designed to meet requirements for improved system efficiency while reducing system costs. These devices feature lower RDS(on) and Figure of Merit (RDS(on) x Qg) compared to alternative devices. They are designed using a new silicon technology, optimized to meet and exceed the energy efficiency and power density requirements. Typical applications for these MOSFETs include server, datacom and client applications in the computing industry. They can also be used in synchronous rectification in switched mode power supplies (SMPS) as well as motor control, solar micro inverters and fast switching DC/DC converter applications.
Learn More