IRAUDAMP17

Infineon Technologies
942-IRAUDAMP17
IRAUDAMP17

Mfr.:

Description:
Audio IC Development Tools Single Ch PWR 100W 40 Ohm IR4302 BRD

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Audio IC Development Tools
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Reference Design Boards
Audio Amplifier
IR4302
40 V to 52 V
Bulk
Brand: Infineon Technologies
For Use With: IR4302
Operating Supply Current: 65 mA
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: PowIRaudio
Part # Aliases: SP001564294
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543909000
USHTS:
8518402000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

International Rectifier IR43xx Class D Audio Amplifiers

International Rectifier IR43xx Series Audio Amplifier is an integrated analog input Class D audio amplifier in a small 5x6mm PQFN and 7x7mm PQFN44 package.  The IR43xx Audio Amplifier from International Rectifier integrates a PWM controller and digital audio MOSFETs, forming a high performance Class D audio amplifier. As a result of co-packing the fully optimized MOSFETs with a dedicated controller IC, the IR43xx operates without a mechanical heatsink attached in a typical music playback usage.  High voltage ratings and noise immunity in the controller IC ensure reliable operation of the IR43xx over various environmental conditions. The IRAUDAMPxx Reference Designs are two-channel half-bridge Class D power audio amplifiers used to demonstrate how to use the IR43xx Audio Amplifiers.  These reference designs do not require heatsinks or fan cooling  for normal operation (one-eighth of continuous rated power). The 2-channel design of the reference designs are scalable for power and the number of channels.
Learn More