IRAUDAMP19

Infineon Technologies
942-IRAUDAMP19
IRAUDAMP19

Mfr.:

Description:
Audio IC Development Tools 100W 4Ohm 2 Ch Class D Audio Amp

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$209.52 $209.52

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Audio IC Development Tools
RoHS:  
Reference Design Boards
Audio Amplifier
IR4301
41 V to 52 V
Bulk
Brand: Infineon Technologies
Description/Function: Reference design board for IR4301
Dimensions: 3540 mm x 2860 mm
For Use With: IR4301
Operating Supply Current: 57 mA
Output Power: 200 W
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: SP001576630
Unit Weight: 234.252 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8543709990
USHTS:
8518402000
TARIC:
8541409090
ECCN:
EAR99

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

IRAUDAMP19 Reference Design Board

Infineon Technologies IRAUDAMP19 Reference Design Board is a two-channel 100W/channel half-bridge class D audio amplifier with a single power supply. This design board demonstrates the usage of the IR4301 IC with a single power supply, implements protection circuits, and helps create an optimized PCB layout. Protections include overcurrent (OCP), high- and low-side overvoltage (OVP), high- and low-side overtemperature (OTP), and undervoltage (UVP). Infineon Technologies IRAUDAMP19 Reference Design Board requires no additional heatsink or fan cooling for normal operation. Typical applications include AV receivers, home theater systems, mini-component stereos, powered speakers, subwoofers, and musical instrument amplifiers.