ISG0614N06NM5HATMA1

Infineon Technologies
726-ISG0614N06NM5HAT
ISG0614N06NM5HATMA1

Mfr.:

Description:
MOSFETs IFX FET 60V

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,011

Stock:
3,011 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.67 $4.67
$3.25 $32.50
$2.32 $232.00
$2.04 $1,020.00
$1.97 $1,970.00
Full Reel (Order in multiples of 3000)
$1.78 $5,340.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
TFN-10
N-Channel
2 Channel
60 V
233 A
1.6 mOhms
- 20 V, 20 V
3.3 V
68 nC
- 55 C
+ 175 C
167 W
Enhancement
Reel
Cut Tape
Brand: Infineon Technologies
Configuration: Dual
Fall Time: 6.8 ns
Forward Transconductance - Min: 70 S
Product Type: MOSFETs
Rise Time: 8.7 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 N-Channel
Typical Turn-Off Delay Time: 31 ns
Typical Turn-On Delay Time: 18 ns
Part # Aliases: ISG0614N06NM5H SP005575180
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

OptiMOS™ 5 Power MOSFETs

Infineon OptiMOS™ 5 Power MOSFETs are designed to meet requirements for improved system efficiency while reducing system costs. These devices feature lower RDS(on) and Figure of Merit (RDS(on) x Qg) compared to alternative devices. They are designed using a new silicon technology, optimized to meet and exceed the energy efficiency and power density requirements. Typical applications for these MOSFETs include server, datacom and client applications in the computing industry. They can also be used in synchronous rectification in switched mode power supplies (SMPS) as well as motor control, solar micro inverters and fast switching DC/DC converter applications.
Learn More