KITIM72D128VV01FLEXTOBO1

Infineon Technologies
726-KITIM72D128VV01F
KITIM72D128VV01FLEXTOBO1

Mfr.:

Description:
Audio IC Development Tools Five XENSIV MEMS microphones mounted on flex board and one adapter board

Lifecycle:
New At Mouser

In Stock: 46

Stock:
46 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$71.66 $71.66

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Kits
MEMS Microphone
Brand: Infineon Technologies
Dimensions: 25 mm x 4.5 mm
Product Type: Audio IC Development Tools
Series: MEMS
Subcategory: Development Tools
Tradename: XENSIV
Part # Aliases: KIT_IM72D128VV01_FLEX SP006038668
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8518290000
USHTS:
8518298000
JPHTS:
851829000
TARIC:
8518290090
MXHTS:
8518299900
ECCN:
EAR99

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More