REF22KGPDINVEASY3BTOBO2

726-RF22KGPINVESY3B2
REF22KGPDINVEASY3BTOBO2

Mfr.:

Description:
Power Management IC Development Tools Combined IGBT7, current sensor, gate driver and control eval system

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
This product may require additional documentation to export from the United States.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Quantities greater than 2 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1,744.16 $1,744.16

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Power Management IC Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
Reference Design Kits
IGBT Driver
380 VAC to 480 VAC
361 VAC to 441.6 VAC
FP100R12W3T7_B11, TLI4971-A120T5
Brand: Infineon Technologies
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Dimensions: 400 mm x 220 mm x 170 mm
For Use With: Compressors, Fans, Pumps
Interface Type: USB
Maximum Operating Temperature: 35 C
Minimum Operating Temperature: 10 C
Packaging: Tray
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: REF-22K-GPD-INV-EASY3B SP005569734
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
TARIC:
8473302000
ECCN:
3A225

REF-22K-GPD-INV-EASY3B Evaluation Kits

Infineon Technologies REF-22K-GPD-INV-EASY3B Evaluation Kits are the industrial motor drives for three-phase 400V AC grids and offer 22kW nominal power. These reference kits include FP100R12W3T7_B11 Easy3B power module, TLI4971-A120T5 current sensor, 1ED3131MC12H gate driver IC, IMBF170R1K0M1 1.7kV SiC-MOSFET, and XMC4800-F144F2048 and XMC4300-F100K256 microcontrollers. The combination of these products allows evaluation in one design and interaction experiences between the products. The REF-22K-GPD-INV-EASY3B kits include an EMI filter, a pre-charge and capacitor bank, isolated power supplies, a power module, controls, and a heat sink with a fan. These reference kits are used in applications such as pumps, fans, compressors, and conveyor belts.

Development Tools

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More