S25FL512SAGBHBA10

Infineon Technologies
727-S25FL512SAGBHBA1
S25FL512SAGBHBA10

Mfr.:

Description:
NOR Flash IC 512 Mb FLASH MEMORY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,538

Stock:
3,538 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.76 $8.76
$8.14 $81.40
$7.89 $197.25
$7.71 $385.50
$7.52 $752.00
$7.28 $1,820.00
$6.68 $2,257.84
$6.21 $6,296.94
2,704 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NOR Flash
RoHS:  
SMD/SMT
S25FL512S
512 Mbit
2.7 V
3.6 V
90 mA
SPI
133 MHz
64 M x 8
8 bit
Synchronous
- 40 C
+ 105 C
AEC-Q100
Tray
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: NOR Flash
Factory Pack Quantity: 338
Subcategory: Memory & Data Storage
Tradename: MirrorBit
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542329090
CAHTS:
8542320040
USHTS:
8542320051
TARIC:
8542326100
MXHTS:
8542320201
ECCN:
3A991.b.1.a

S25FL512S FL-S NOR Flash Memory Devices

Infineon Technologies S25FL512S FL-S NOR Flash Memory Devices are VIO VCC 2.7V to 3.6V flash non-volatile memory devices. These devices use 65nm MirrorBit technology. Designed using Eclipse™ architecture with a 512-byte page programming buffer. The 512-Mb S25FL512S FL-S NOR allows users to program up to 256 words (512 bytes) in one operation. This results in faster effective programming and erase than prior generation SPI programs or erase algorithms. The device connects to a host system via an SPI and supports traditional SPI single-bit serial input and output. Optional two-bit (Dual I/O or DIO) and four-bit (Quad I/O or QIO) serial commands. The S25FL512S FL-S NOR provides support for Double Data Rate read commands for SIO, DIO, and QIO that transfer addresses. 

Automotive Solutions

Infineon Technologies Automotive Solutions are an AEC-Q100 qualified portfolio that consists of high-quality products with a strict zero-defect policy in manufacturing and testing. MCU, NOR, RAM, and PMIC parts ensure quality and support for cluster, body electronics, HMI, and high-performance storage solutions.

FL Serial NOR Flash Memory

Infineon Technologies FL Serial NOR Flash Memory offers a reduced pin count while providing optimal read/write performance. This feature makes the FL Serial NOR Flash Memory optimal for automotive, networking, consumer electronics, and industrial applications. An AEC-Q100 qualification and PPAP support are available for automotive customers. The Infineon FL family has four product groups: FL-S, FL-L, FL1-K, and FL-P.