S70FL01GSAGBHVC10

Infineon Technologies
727-70FL01GSAGBHVC10
S70FL01GSAGBHVC10

Mfr.:

Description:
NOR Flash STD SPI

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 3380   Multiples: 3380
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.55 $39,039.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: NOR Flash
RoHS:  
SMD/SMT
BGA-24
S70FL01GS
1 Gbit
2.7 V
3.6 V
90 mA
SPI
133 MHz
128 M x 8
8 bit
Synchronous
- 40 C
+ 105 C
Tray
Brand: Infineon Technologies
Moisture Sensitive: Yes
Product Type: NOR Flash
Speed: 133 MHz
Factory Pack Quantity: 3380
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542320051
TARIC:
8542326100
ECCN:
3A991.b.1.a