T720N16TOF

Infineon Technologies
641-T720N16TOF
T720N16TOF

Mfr.:

Description:
SCR Modules 1600V 720A Thyristor/Diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
56
Expected 26/02/2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$144.33 $144.33
102 Quote

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: SCR Modules
RoHS:  
Tray
Brand: Infineon Technologies
Product Type: SCR Modules
Factory Pack Quantity: 6
Subcategory: Thyristors
Technology: Si
Part # Aliases: SP000640404 T720N16TOFXPSA1
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99