TLS202B1MBV50HTSA1

Infineon Technologies
726-TLS202B1MBV50HTS
TLS202B1MBV50HTSA1

Mfr.:

Description:
LDO Voltage Regulators LINEAR VOLTAGE REGULATOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,990

Stock:
2,990 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.60 $1.60
$1.02 $10.20
$0.913 $22.83
$0.752 $75.20
$0.655 $163.75
$0.621 $310.50
$0.522 $522.00
Full Reel (Order in multiples of 3000)
$0.476 $1,428.00
$0.435 $2,610.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SCT595-5
5 V
150 mA
1 Output
Positive
50 uA
2.7 V
18 V
Fixed
- 40 C
+ 150 C
290 mV
AEC-Q100
Reel
Cut Tape
Brand: Infineon Technologies
Load Regulation: - 40 mV
Operating Supply Current: 50 uA
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Linear Voltage
Part # Aliases: TLS202B1MB V50 SP001643316
Unit Weight: 14 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

Automotive Solutions

Infineon Automotive Solutions are a comprehensive and reliable portfolio of products for automotive and other applications. Infineon has 40 years of experience developing and producing products to meet automotive market demands. These technologies are used to design and produce a large number of power products to meet all automotive, transportation, lighting and motor-drive industry requirements. These products are automotive qualified (AEC-Q100 or AEC-Q101) and available for current and future electronic system designs.

OPTIREG™ Linear Post Regulators

Infineon Technologies OPTIREG™ Linear Post Regulators are efficient power supply solutions for automotive Electronic Control Units (ECUs). The Infineon Technologies OPTIREG linear is designed for high efficiency, low noise, and small footprints. These regulators are ideal for use in conjunction with OPTIREG switchers. The OPTIREG linear portfolio includes various products for post-regulation, optimizing input voltage ranges. Operating after pre-switch mode converters, the devices enhance overall system efficiency in a pre-post supply architecture. This makes them well-suited for applications like infotainment, camera modules, radar, dashboards, and displays. Notably, Infineon's OPTIREG linear Post Regulator LDOs TLS205x, TLS203x, and TLS208x prioritize low noise performance, while the TLS202x variant is available in a compact SCT595 package for space efficiency.