TLS208D1EJVXUMA1

Infineon Technologies
726-TLS208D1EJVXUMA1
TLS208D1EJVXUMA1

Mfr.:

Description:
LDO Voltage Regulators OPTIREG LINEAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,201

Stock:
1,201 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.34 $3.34
$2.19 $21.90
$2.03 $50.75
$1.76 $176.00
$1.66 $415.00
$1.45 $725.00
$1.20 $1,200.00
Full Reel (Order in multiples of 2500)
$1.13 $2,825.00
$1.11 $5,550.00

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Adjustable
800 mA
1 Output
Positive
90 uA
2.7 V
18 V
62 dB
Adjustable
- 40 C
+ 150 C
900 mV
AEC-Q100
Reel
Cut Tape
Brand: Infineon Technologies
Dropout Voltage - Max: 1 V
Line Regulation: 0.01 %/V
Load Regulation: - 5 mV/V
Moisture Sensitive: Yes
Output Voltage Range: 800 mV to 5.25 V
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Reference Voltage: 800 mV
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Linear Voltage Post Regulator
Voltage Regulation Accuracy: 2 %
Part # Aliases: TLS208D1EJV SP001120592
Unit Weight: 84.010 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99

Automotive Solutions

Infineon Automotive Solutions are a comprehensive and reliable portfolio of products for automotive and other applications. Infineon has 40 years of experience developing and producing products to meet automotive market demands. These technologies are used to design and produce a large number of power products to meet all automotive, transportation, lighting and motor-drive industry requirements. These products are automotive qualified (AEC-Q100 or AEC-Q101) and available for current and future electronic system designs.

OPTIREG™ Linear Post Regulators

Infineon Technologies OPTIREG™ Linear Post Regulators are efficient power supply solutions for automotive Electronic Control Units (ECUs). The Infineon Technologies OPTIREG linear is designed for high efficiency, low noise, and small footprints. These regulators are ideal for use in conjunction with OPTIREG switchers. The OPTIREG linear portfolio includes various products for post-regulation, optimizing input voltage ranges. Operating after pre-switch mode converters, the devices enhance overall system efficiency in a pre-post supply architecture. This makes them well-suited for applications like infotainment, camera modules, radar, dashboards, and displays. Notably, Infineon's OPTIREG linear Post Regulator LDOs TLS205x, TLS203x, and TLS208x prioritize low noise performance, while the TLS202x variant is available in a compact SCT595 package for space efficiency.