TT500N16KOF

641-TT500N16KOF
TT500N16KOF

Mfr.:

Description:
Thyristor Modules 1600V 900A DUAL

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: Thyristor Modules
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
TT500N
250 mA
- 40 C
+ 125 C
Screw Mount
Module
Tray
Brand: Infineon Technologies
Configuration: Dual
Country of Assembly: HU
Country of Diffusion: DE
Country of Origin: DE
Holding Current Ih Max: 300 mA
Output Current: 900 A
Product Type: Thyristor Modules
Factory Pack Quantity: 2
Subcategory: Discrete and Power Modules
Technology: Si
Type: Thyristor
Typical Delay Time: 4 us
Vr - Reverse Voltage: 1.6 kV
Part # Aliases: SP001146866 TT500N16KOFHPSA2
Unit Weight: 160 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
TARIC:
8541300000
ECCN:
EAR99