BOXNUC8i7HNK

Intel Logo
607-BOXNUC8I7HNK

BOXNUC8i7HNK

Mfr.:

Description:
Embedded Box Computers

Lifecycle:
Obsolete

Availability

Stock:

Not Available
products found.
To show similar products, select at least one checkbox
Product Attribute Attribute Value Search Similar
Intel
Embedded Box Computers
RoHS:  Details
Embedded Box Computers
Intel
Core i7
4.1 GHz
8 MB
19 V
Serial
0 C
+ 40 C
Hades Canyon
Brand: Intel
Form Factor: UCFF (5.5 in x 8 in)
Memory Size: 32 GB
Memory Type: DDR4-2400
Power Consumption: 65 W
Processor Series: i7-8705G
Series: NUC8i7
Factory Pack Quantity: 5
Subcategory: Computing
Tradename: Next Unit of Computing
Part # Aliases: 961316
Unit Weight: 3.326 kg
products found.
To show similar products, select at least one checkbox

This functionality requires JavaScript to be enabled.
USHTS:
8471500150
ECCN:
5A992.C
Image Mfr. Part No. Description Stock
Texas Instruments TPS7A0330PDBVR Also Bought Image TPS7A0330PDBVR
LDO Voltage Regulators
274
Texas Instruments INA381A2IDGSR Also Bought Image INA381A2IDGSR
Current Sense Amplifiers
4,603
Texas Instruments INA381A2IDGST Also Bought Image INA381A2IDGST
Current Sense Amplifiers
888
Nidec MFS201N-9-Z Also Bought Image MFS201N-9-Z
Slide Switches
2,376
Texas Instruments ADS1259IPW Also Bought Image ADS1259IPW
Analog to Digital Converters - ADC
245
ERNI Electronics 973028 Also Bought Image 973028
Hard Metric Connectors
228
TE Connectivity 770020-1 Also Bought Image 770020-1
Pin & Socket Connectors
12,701
AVX 04025C104KAT2A Also Bought Image 04025C104KAT2A
Multilayer Ceramic Capacitors MLCC - SMD/SMT
1,764,167
C&K Switches TDA04H0SB1 Also Bought Image TDA04H0SB1
DIP Switches/SIP Switches
4,282
Texas Instruments DAC7744EC Also Bought Image DAC7744EC
Digital to Analog Converters - DAC
52