E810XXVDA4

Intel
607-E810XXVDA4
E810XXVDA4

Mfr.:

Description:
Ethernet Modules Intel Ethernet Network Adapter E810-XXVDA4, Retail Unit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
9
Expected 24/02/2026
Factory Lead Time:
3
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$714.72 $714.72
$698.60 $3,493.00
$696.14 $6,961.40
25 Quote

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Ethernet Modules
RoHS:  
Ethernet Converged Network Adapters
4 x SFP28
25 Gb/s
PCIe 4.0, SFP28
3.3 V
3.3 V
0 C
+ 60 C
Brand: Intel
Description/Function: Intel Ethernet Network Adapter
Dimensions: 167 mm x 111 mm
Packaging: Bulk
Power Consumption: 16.7 W, 22.9 W
Processor Type: Intel E810-CAM1
Product Type: Ethernet Modules
Factory Pack Quantity: 1
Subcategory: Ethernet & Communication Modules
Part # Aliases: 978334
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
TARIC:
8534001900
ECCN:
5A991

E810-XXVDA4 Ethernet Network Adapter

Intel® E810-XXVDA4 Ethernet Network Adapters improve application efficiency and network performance with innovative and versatile capabilities. With its high 10/25GbE port density, the E810-XXVDA4 adapter is designed to optimize high-performance system workloads for Cloud and Communications. Intel Ethernet Optics and Active Optic Cables (AOCs) support multiple configurations and are fully compatible with the Intel Ethernet Network Adapter E810-XXVDA4.

Ethernet 800 Series Network Adapters

Intel® Ethernet 800 Series Network Adapters introduce new controllers and adapters with 10/25, 50, and 100Gbps speeds. The adapters have multiple form factors (PCIe and OCP NIC 3.0), and broad OS support. All 800 Series products include ADQ, DDP, and support for concurrent RDMA iWARP and RoCEv2.

Ethernet Network Connections

Intel Ethernet Network Connections provide cost-effective, efficient solutions for the data center, embedded, and client platforms. Gigabit and 10 Gigabit server adapters allow for an easy upgrade of server systems to connections designed to meet the throughput and latency requirements of bandwidth-hungry applications. Gigabit desktop adapters maximize system performance for PCs with PCI Express slots. Intel Ethernet Converged Network Adapters deliver 10 Gigabit Ethernet on the latest server platforms.