FH8070304243865S RKLC

Intel
607-70304243865SRKLC
FH8070304243865S RKLC

Mfr.:

Description:
CPU - Central Processing Units Intel Atom x6413E Processor (1.5M Cache, up to 3.00 GHz) FC-BGA16C, Tray

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
8
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$75.17 $75.17
$69.03 $690.30
$65.92 $1,648.00
$64.20 $6,420.00
250 Quote

Product Attribute Attribute Value Select Attribute
Intel
Product Category: CPU - Central Processing Units
RoHS:  
Embedded Processors
Atom 6413E
64 bit
4 Core
FCBGA-1493
1.5 GHz
1.5 MB
4 Thread
9 W
32 GB
LPDDR4-3200
Intel Atom
Elkhart Lake
6413E
Embedded
- 40 C
+ 85 C
Tray
Brand: Intel
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IL
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: CPU - Central Processing Units
Series: X6413E
Factory Pack Quantity: 1
Subcategory: Embedded Processors & Controllers
Part # Aliases: 99AAGZ
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542310000
USHTS:
8542310045
TARIC:
8542319000
ECCN:
5A992.C