WGI210IT S LJXT

Intel
607-WGI210ITSLJXT
WGI210IT S LJXT

Mfr.:

Description:
Ethernet ICs Controller IEEE 10/ 100/1000 Mbps QFN64

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6,701

Stock:
6,701 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.25 $12.25
$10.18 $101.80
$9.66 $241.50
$8.52 $852.00
$8.20 $2,050.00
$7.81 $3,905.00
$6.85 $6,850.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Intel
Product Category: Ethernet ICs
RoHS:  
SMD/SMT
QFN-64 EP
Ethernet Controllers
10/1GBASE-T, 100BASE-TX
1 Transceiver
10 Mb/s, 100 Mb/s, 1 Gb/s
PCIe, SerDes, SGMII
2.97 V
3.465 V
- 40 C
+ 85 C
I210
Tray
Brand: Intel
Moisture Sensitive: Yes
Product Type: Ethernet ICs
Factory Pack Quantity: 1
Subcategory: Communication & Networking ICs
Part # Aliases: 925138
Unit Weight: 4.398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
For industrial tested products:

After manufacture as a standard WGI2xxAx, the part goes through
additional testing and then "I" is added to the lower-right corner of
the IC Package. Intel does not re-mark the product code from WGI2xxAx
to WGI2xxIx, so the I at the bottom right signified the Industrial
tested product.

Please contact a Mouser Technical Sales Representative for further
information.

5-0514-31

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
5A991

Ethernet Controllers & Ethernet PHY ICs

Intel Ethernet Network Controllers are single, compact controllers with an integrated Gigabit Ethernet Media Access Control (MAC) and physical layer (PHY) or a physical layer (PHY) designed to connect to appropriate Intel chipsets with an integrated Media Access Controller (MAC). These devices are all designed for desktop, workstation, and mobile PC Network designs with critical space constraints. Each device allows for a Gigabit Ethernet implementation in a very small area that is footprint compatible with current generation 10/100Mbps Fast Ethernet designs.

WGI21x Ethernet Controllers

Intel WGI21x Ethernet Controllers provide an ideal GbE solution for customers looking for full-featured Gigabit Ethernet Media Access Control (MAC) and Physical-Layer (PHY) for desktop, server, and embedded applications. These devices support advanced features such as Audio-Video Bridging (AVB), 802.3az Energy Efficient Ethernet (EEE), IEEE 802.1AS Precision Time Stamping, Error Correcting Code (ECC) Packet Buffers, Integrated Non-Volatile Memory, and Enhanced Management Interface Options. The WGI217 offers support for Intel® vPro™ technology.

WGI210 Ethernet Controllers

Intel WGI210 Ethernet Controllers provide an ideal GbE solution for customers looking for full-featured Gigabit Ethernet Media Access Control (MAC) and Physical-Layer (PHY) for desktop, server, and embedded applications. This family supports advanced features such as Audio-Video Bridging (AVB), IEEE 802.1AS Precision Time Stamping, Error Correcting Code (ECC) Packet Buffers, and Enhanced Management Interface Options.