IF24-12
See Product Specifications
Mfr.:
Description:
Linear Power Supplies +24V 12A PWR SPLY Made in the USA
In Stock: 6
-
Stock:
-
6Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
On Order:
-
10Expected 16/02/2026
-
Factory Lead Time:
-
3Weeks Estimated factory production time for quantities greater than shown.
Pricing (USD)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| $435.53 | $435.53 | |
| $428.04 | $2,140.20 | |
| $421.17 | $4,211.70 |
Datasheet
- CNHTS:
- 8504401400
- CAHTS:
- 8504403000
- USHTS:
- 8504406012
- JPHTS:
- 850440011
- TARIC:
- 8504409590
- MXHTS:
- 8504401400
- ECCN:
- EAR99
Israel

LINEAR DC POWER SUPPLIES
SINGLE OUTPUT MODELS
597-F24-12
The output of this power supply is determined by the
position of the shorting bar on the printed circuit
board. For 24VDC @ 12 Amp operation, connect the PWB
terminal "A" to terminal "12/24". For 28VDC at 10 Amp
operation, connect the PWB terminal "A" to terminal "15/28".
5-0698-10