IHC15-3

International Power
597-C15-3.0
IHC15-3

Mfr.:

Description:
Linear Power Supplies

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$121.32 $121.32
$117.67 $588.35
$111.11 $1,111.10
$111.04 $3,331.20
$108.78 $5,439.00
$108.76 $10,876.00
250 Quote

Product Attribute Attribute Value Select Attribute
International Power
Product Category: Linear Power Supplies
RoHS:  
REACH - SVHC:
45 W
100 VAC, 120 VAC, 220 VAC, 230 VAC to 240 VAC
1 Output
15 VDC
3 A
Chassis
142.75 mm
123.7 mm
74.93 mm
Open Frame
Industrial
Brand: International Power
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Regulated
Product Type: Linear Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 2.096 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504401400
CAHTS:
8504409093
USHTS:
8504409510
JPHTS:
850440011
KRHTS:
8504401090
TARIC:
8504408390
MXHTS:
8504401400
ECCN:
EAR99