TnP-NSR103

IoTize
220-TNP-NSR103
TnP-NSR103

Mfr.:

Description:
Multiprotocol Modules RS232/RS485 (Modbus)-BLE Adapter, NFC pairing

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$223.87 $223.87
$223.49 $2,234.90
$223.34 $5,583.50
$223.28 $11,164.00
100 Quote

Product Attribute Attribute Value Select Attribute
IoTize
Product Category: Multiprotocol Modules
RoHS:  
TnP
2.4 GHz
3 dBm
RS-232, RS-485, USB
5 V
5 V
- 10 C
+ 55 C
105 mm x 33 mm x 46 mm
Bluetooth 4.1
NFC
Brand: IoTize
Data Rate: 500 b/s
Mounting Style: Panel Mount
Operating Supply Voltage: 2.3 V to 3.6 V
Product: BLE, NFC
Product Type: Multiprotocol Modules
Range: 30 m
Receiver Sensitivity: - 93 dBm
Factory Pack Quantity: 1
Subcategory: Wireless & RF Modules
Supply Current Receiving: 7 mA, 15 mA
Supply Current Transmitting: 7 mA, 15 mA
Type: BLE, NFC
Unit Weight: 326.592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
EAR99

TapNPass Nomad NFC-BLE Adapter for Modbus®

IoTize TapNPass Nomad NFC-BLE Adapter for Modbus® is a wireless adapter for local connection of mobile devices to electronic systems via RS-232, RS-485, or USB Fieldbus. It supports the Modbus protocol and speeds on-site maintenance by providing portable NFC and Bluetooth wireless interfaces. The adapter is used for connecting mobile devices to target systems with serial Fieldbus or Modbus interface. All TapNPass products are easily configured to control access by different types of users who conduct or supervise servicing of target systems. TapNPass facilitates the rapid creation of user interfaces that run on Android, iOS, and Windows-based mobile devices.