ES3S002SZA

JAE Electronics
656-ES3S002SZA
ES3S002SZA

Mfr.:

Description:
Lighting Connectors 2P BOARD TO CABLE LED 200V CABLE SIDE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24,000

Stock:
24,000 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$0.27 $0.27
$0.229 $2.29
$0.205 $5.13
$0.195 $19.50
$0.174 $43.50
$0.165 $165.00
$0.155 $387.50
$0.141 $1,692.00
$0.129 $3,096.00

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Lighting Connectors
RoHS:  
2 Position
Crimp
2 A
Nylon
ES3-WF2
Brand: JAE Electronics
Product Type: Lighting Connectors
Factory Pack Quantity: 12000
Subcategory: Power
Unit Weight: 100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8547200000
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

ES3 Board-to-Cable Connectors

JAE ES3 Board-to-Cable Connectors offer 2-position Board-to-Cable connectors (B2C) ideal for LED lighting devices such as LED light bulbs and downlights. The ES3 B2C connectors enable a direct connection between the converter board and the LED mounting board with the cable. These connectors can be used with multiple LED devices and provide increased design flexibility in the layout of parts. Offering the smallest-in-class height, the B2C connectors feature a 1.65mm mounting height for light shielding and a receptacle insulator. The ES3 connectors also include a mechanical lock to secure mating in high vibration and shock environments. These connectors are capable of operating with the IL-Z series socket contact and crimp-hand tool.

ES3 B2C Connectors for LED Lighting Power Supply

JAE ES3 Board-to-Cable (B2C) Connectors for LED Lighting Power Supply offers 2-position B2C connectors ideal for LED lighting devices. The ES3 B2C connectors enable a direct connection of the converter board and the LED mounting board with the cable. These connectors can be used with multiple LED devices and provide increased design flexibility in the layout of parts. Offering the industry's smallest-in-class height, ES3 B2C connectors feature a 1.65mm mounting height for light shielding and a receptacle insulator made of white LCP for heat and light resistance. A mechanical lock is included for secure mating in high vibration and shock environments. JAE has expanded the ES3 LED power supply connectors offering to include for use with the ES3 board-to-cable connectors.

ES3 Socket Contact & Crimp-Hand Tool

JAE ES3 Socket Contact and Crimp-Hand Tool have expanded the offering of ES3 LED power supply connectors to include IL-Z socket contact and crimp-hand tool for use with the ES3 board-to-cable connectors. IL-Z socket contact features metallic hold-downs on both sides to improve retention to the board and a friction lock mechanism to prevent accidental removal. The crimp-hand tool aids in connecting and disconnecting the ES3 board-to-cable connectors. These ES3 connectors offer 2-position Board-to-Cable connectors (B2C) ideal for LED lighting devices. The ES3 B2C connectors enable a direct connection of the converter board and the LED mounting board with the cable.

ES3 LED Power Supply Connectors

JAE ES3 LED Power Supply Connectors provide efficient connections between LED mounting PCBs and other circuitry in LED module designs. The low-profile design prevents interference with the emission of LED light and makes JAE ES3 LED Power Supply Connectors well-suited for space-constrained designs. Applications include LED bulb devices, LED lighting devices, and indoor and outdoor LED lighting devices.

ES3 LED Power Supply Card Edge Connectors

JAE ES3 LED Power Supply Card Edge Connectors to feature a 2-position card edge connector ideal for LED bulb and lighting devices. The ES3 connectors allow a direct connection of the converter board and the LED mounting board, reducing assembly time and the cable-less connection reduces the number of parts needed for assembly. The ES3 LED power supply card edge connectors to enable reflow solder mounting to the LED mounting board to occur at the same time other parts such as LED and SMT components are mounted. The low-profile 1.6mm mounting height is designed for light shielding with the insulator being made of white LCP for light and heat resistance.