SRCN6A21-16S

JAE Electronics
656-SRCN6A21-16S
SRCN6A21-16S

Mfr.:

Description:
Standard Circular Connector CIRCULAR CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
60
Expected 20/05/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$13.60 $13.60
$11.57 $115.70
$10.84 $271.00
$10.31 $515.50
$9.82 $982.00
$9.21 $2,302.50
$8.77 $4,385.00
$8.35 $8,350.00

Product Attribute Attribute Value Select Attribute
JAE Electronics
Product Category: Standard Circular Connector
RoHS:  
Connectors
16 Position
Socket (Female)
21
In-Line
Solder
Silver
Aluminum Alloy
SRCN
Bulk
Brand: JAE Electronics
Contact Material: Copper Alloy
Current Rating: 5 A
Housing Gender: Male
Insert Arrangement: 21-16
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Standard Circular Connector
Shell Plating: Nickel
Shell Style: Plug
Factory Pack Quantity: 1
Subcategory: Circular Connectors
Thread Size: M26
Unit Weight: 5.700 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
TARIC:
8536699099
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99