127-0701-841

Johnson / Cinch Connectivity Solutions
530-127-0701-841
127-0701-841

Mfr.:

Description:
RF Connectors / Coaxial Connectors SMP Straddle Mount End Launch Pin Contact, 0.062 PCB, Full Detent

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 200

Stock:
200 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.85 $12.85
$10.91 $109.10
$10.23 $255.75
$9.74 $487.00
$9.27 $927.00
$8.69 $2,172.50
$8.28 $4,140.00
$7.88 $7,880.00

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Connectors / Coaxial Connectors
RF Connectors
SMP
50 Ohms
26.5 GHz
Solder Pin
Straight
Standard
PCB Mount
Body Finish: Gold
Body Material: Brass
Body Style: Vertical PCB Mount
Brand: Johnson / Cinch Connectivity Solutions
Contact Material: Beryllium Copper
Contact Plating: Gold
Contact Termination: Solder
Insulation Resistance: 5 GOhms
Mating Cycles: 100 Cycle
Maximum Operating Temperature: + 165 C
Minimum Operating Temperature: - 65 C
Product Type: RF Connectors / Coaxial Connectors
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Voltage Rating: 335 VAC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536693000
BRHTS:
85366990
ECCN:
EAR99

SMP RF Adapter & Connectors

Johnson / Cinch Connectivity Solutions SMP RF Adapter and Connectors are designed for high-frequency and high-performance applications. These devices are engineered to deliver precision and reliability in demanding environments. The RF connectors are designed for low Voltage Standing Wave Ratio (VSWR) and are available in various configuration options to suit specific applications. These connectors feature a hybrid PC mount for higher performance and stability, SMT contact and through-hole legs, and three configurations of straddle mount style for 0.062" board thickness. The RF connectors are ideal for mission-critical applications where signal reliability is paramount.