133-9402-101

Johnson / Cinch Connectivity Solutions
530-133-9402-101
133-9402-101

Mfr.:

Description:
RF Connectors / Coaxial Connectors MCX Non-Magnetic Plg Asmbly R/A Cbl RG17

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 128

Stock:
128 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.86 $10.86
$9.95 $99.50
$8.54 $4,270.00
$7.59 $7,590.00
2,500 Quote

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
MCX
Plug (Pin)
50 Ohms
6 GHz
Crimp
Right Angle
Standard
Cable Mount / Free Hanging
RG-178, 196
Bulk
Brand: Johnson / Cinch Connectivity Solutions
Product Type: RF Connectors / Coaxial Connectors
Series: MCX
Factory Pack Quantity: 25
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536901100
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

Non-Magnetic RF Connectors

Johnson / Cinch Connectivity Solutions Non-Magnetic RF Connectors are made from high-purity copper alloys with no ferrous materials and are designed to carry 50Ω RF signals. These micro-miniature connectors are ideal for small multichannel coil packages and feature a positive snap-on coupling design with high mating cycles for rugged, high-density connectivity. Johnson / Cinch Connectivity Non-Magnetic RF Connectors are ideal for medical applications, including MRI equipment that uses smaller coils. 

MCX Micro RF Coax Connectors & Adapters

Johnson / Cinch Connectivity MCX Micro RF Coax Connectors and Adapters are ideal for tight packages and offer a 6GHz maximum frequency with 50Ω or 75Ω impedance. These micro connectors are 30% smaller than the similar subminiature version B (SMB) types and feature easy snap-on/snap-off coupling. Johnson / Cinch Connectivity MCX connectors and adapters are designed for wireless communications, GPS, and non-magnetic applications.